The FI-B3216-182KJL is a ferrite RF inductor with an inductance of 1.8uH and a tolerance of 10%. It has a maximum DC current of 0.05A and a maximum DC resistance of 0.5 ohms. The inductor is designed for surface mount applications and has a case size of 1206. It operates over a temperature range of -55C to 125C.
Ceratech FI-B3216-182KJL technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-B3216-182KJL to view detailed technical specifications.
No datasheet is available for this part.