The FI-B3216-182KJT is a ferrite RF inductor with a core material and 1.8uH inductance. It has a tolerance of 10% and a minimum quality factor of 45. The inductor is designed for surface mount applications and has a case size of 1206. It operates over a temperature range of -55 to 125 degrees Celsius.
Ceratech FI-B3216-182KJT technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.5mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech FI-B3216-182KJT to view detailed technical specifications.
No datasheet is available for this part.