Ceratech HB-1H3216-500JT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 3.2 |
| Number of Functions | 1 |
| Manufacturer Series | HB |
| Height | 1.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ceratech HB-1H3216-500JT to view detailed technical specifications.
No datasheet is available for this part.