Ceratech HB-1M2012-102JT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ceratech HB-1M2012-102JT to view detailed technical specifications.
No datasheet is available for this part.