Ferrite Beads Chip 80Ohm 100MHz 0.5A 0.5Ohm DCR 0201 Automotive Bulk
Ceratech HB-1T0603-800JB technical specifications.
| Maximum DC Current | 0.5A |
| Type | Chip |
| Impedance | 80Ohm |
| Case Size | 0201 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Height | 0.33mm |
| Product Length | 0.63mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HB-1T0603-800JB to view detailed technical specifications.
No datasheet is available for this part.