Ceratech HB-1T2012-260JB technical specifications.
| Maximum DC Current | 0.6A |
| Type | Chip |
| Impedance | 26Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Height | 1.2mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HB-1T2012-260JB to view detailed technical specifications.
No datasheet is available for this part.