Ceratech HB-1T3216-122JL technical specifications.
| Width | 1.6 |
| Length | 3.2 |
| Series | HB-1(3216) |
| Height | 1.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ceratech HB-1T3216-122JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.