Ceratech HH-1H2012-451JL technical specifications.
| Type | Chip |
| Impedance | 450Ohm |
| Test Frequency | 100MHz |
| Height | 1mm |
| Product Length | 2mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HH-1H2012-451JL to view detailed technical specifications.
No datasheet is available for this part.