This ferrite chip bead from Ceratech features a maximum DC current rating of 0.65 and a maximum DC resistance of 0.5. It has a case size of 0603 and an impedance of 800. The component is designed to operate within a temperature range of -55 to 125°C.
Ceratech HH-1M1608-801J technical specifications.
| Maximum DC Current | 0.65A |
| Type | Chip |
| Impedance | 800Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HH-1M1608-801J to view detailed technical specifications.
No datasheet is available for this part.