Ceratech HH-1M2012-600JT technical specifications.
| Width | 1.25 |
| Length | 2 |
| Series | H-2012 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ceratech HH-1M2012-600JT to view detailed technical specifications.
No datasheet is available for this part.