Ceratech HH-1M2012-601JT technical specifications.
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | H-2012 |
| Series | H-2012 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ceratech HH-1M2012-601JT to view detailed technical specifications.
No datasheet is available for this part.