Ceratech HH-1M4532-132J technical specifications.
| Maximum DC Current | 2.7A |
| Type | Chip |
| Impedance | 1.3KOhm |
| Case Size | 1812 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Height | 1.55mm |
| Product Length | 4.75mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HH-1M4532-132J to view detailed technical specifications.
No datasheet is available for this part.