This ferrite chip has a maximum DC current rating of 1.1 and a maximum DC resistance of 0.15. It is designed for operation over a temperature range of -55C to 125C. The chip has a case size of 0603 and a height of 0.95. It is suitable for use in high-frequency applications, with a test frequency of 100M.
Ceratech HH-1T1608-121JT technical specifications.
| Maximum DC Current | 1.1A |
| Type | Chip |
| Impedance | 120Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HH-1T1608-121JT to view detailed technical specifications.
No datasheet is available for this part.