This 1206 ferrite chip bead features a maximum DC current of 2 and an impedance of 120. It has a case size of 1206 and a height of 1.5. The product length is 3.4 and the product depth is 1.8. The operating temperature range is -55 to 125°C.
Ceratech HH-1T3216-121JB technical specifications.
| Maximum DC Current | 2A |
| Type | Chip |
| Impedance | 120Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Height | 1.5mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HH-1T3216-121JB to view detailed technical specifications.
No datasheet is available for this part.