This 1206 ferrite chip bead features a maximum DC current rating of 2 and an impedance of 120 ohms. It has a case size of 1206 and is designed for operation over the temperature range of -55°C to 125°C. The bead's dimensions are 3.4mm in length, 1.8mm in depth, and 1.5mm in height. It is suitable for use in a variety of applications.
Ceratech HH-1T3216-121JT technical specifications.
| Maximum DC Current | 2A |
| Type | Chip |
| Impedance | 120Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Height | 1.5mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HH-1T3216-121JT to view detailed technical specifications.
No datasheet is available for this part.