The HH-1T3216-151JL is a ferrite chip from Ceratech with a maximum DC current rating of 2. It features an impedance of 150 and a case size of 1206. The component is designed to operate within a temperature range of -55C to 125C.
Ceratech HH-1T3216-151JL technical specifications.
| Maximum DC Current | 2A |
| Type | Chip |
| Impedance | 150Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Height | 1.5mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HH-1T3216-151JL to view detailed technical specifications.
No datasheet is available for this part.