This ferrite chip bead from Ceratech features a 50 impedance rating and is packaged in a 1206 case size. The device is designed to operate within a temperature range of -55 to 125°C. It has a maximum DC current rating of 3 and a maximum DC resistance of 0.04. The bead measures 1.5mm in height, 3.4mm in length, and 1.8mm in depth.
Ceratech HH-1T3216-500JB technical specifications.
| Maximum DC Current | 3A |
| Type | Chip |
| Impedance | 50Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Height | 1.5mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HH-1T3216-500JB to view detailed technical specifications.
No datasheet is available for this part.