This ferrite chip has a maximum DC current rating of 3 and a maximum DC resistance of 0.04. It operates within a temperature range of -55 degrees Celsius to 125 degrees Celsius. The chip has a case size of 1206 and a height of 1.5. It is designed for use in high-frequency applications, with a test frequency of 100 MHz.
Ceratech HH-1T3216-500JT technical specifications.
| Maximum DC Current | 3A |
| Type | Chip |
| Impedance | 50Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Height | 1.5mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Ceratech HH-1T3216-500JT to view detailed technical specifications.
No datasheet is available for this part.