Cermetek Microelectronics CH1296 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cermetek Microelectronics CH1296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.