Cermetek Microelectronics CH1808 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cermetek Microelectronics CH1808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.