Cermetek Microelectronics CH1812A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Cermetek Microelectronics CH1812A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.