Cermetek Microelectronics XE0092 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G11 |
| Temperature Grade | OTHER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cermetek Microelectronics XE0092 to view detailed technical specifications.
No datasheet is available for this part.