Champion Microelectronic CM2830ADIM89 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Champion Microelectronic CM2830ADIM89 to view detailed technical specifications.
No datasheet is available for this part.