The SBL1650CT is a dual common cathode Schottky diode with a peak reverse repetitive voltage of 50V and a maximum continuous forward current of 16A. It features a peak non-repetitive surge current of 250A and a peak forward voltage of 0.75V at 8A. The diode is packaged in a TO-220AB case with a plastic material and a through hole mounting style. It operates over a temperature range of -55 to 150 degrees Celsius.
Changzhou Galaxy Century Microelectronics SBL1650CT technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 8.9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 50V |
| Maximum Continuous Forward Current | 16A |
| Peak Non-Repetitive Surge Current | 250A |
| Peak Forward Voltage | 0.75@8AV |
| Peak Reverse Current | 500uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Changzhou Galaxy Century Microelectronics SBL1650CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.