Changzhou Galaxy Century Microelectronics TPA180 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AC |
| Package/Case | DO-15 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.5(Max) |
| Package Diameter (mm) | 3.6(Max) |
| Mounting | Through Hole |
| Jedec | DO-204AC |
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 180V |
| Repetitive Peak Forward Blocking Voltage | 180V |
| Maximum Peak Pulse Current | 100A |
| Surge Current Rating | 30A |
| Maximum Holding Current | 150(Min)mA |
| Repetitive Peak Off-State Current | 0.002mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 240V |
| Maximum Rate of Rise of Off-State Voltage | 5000V/us |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| EU RoHS | Yes |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Changzhou Galaxy Century Microelectronics TPA180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.