
Changzhou Starsea Electronics SR120 technical specifications.
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 40A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 1uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Changzhou Starsea Electronics SR120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.