This 27pF multilayer ceramic capacitor is rated for 100VDC with a tolerance of 5%. It features a C0G dielectric and is designed for through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor is available in a molded case with a radial termination style and a terminal pitch of 5.08mm.
Charcroft Electronics VK20BA270JBTR technical specifications.
| Capacitance | 27pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 5.08(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Charcroft Electronics VK20BA270JBTR to view detailed technical specifications.
No datasheet is available for this part.