This 47nF ceramic capacitor has a DC rated voltage of 63VDC and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting. The capacitor features a radial termination style and a molded case.
Charcroft Electronics VK30BA473GATR technical specifications.
| Capacitance | 0.047uF |
| Voltage | 50VDC|63VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Charcroft Electronics VK30BA473GATR to view detailed technical specifications.
No datasheet is available for this part.