This 0.0027uF ceramic capacitor is rated for 50VDC with a 5% tolerance and features an X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is designed for through-hole mounting in a molded case with a radial termination style. The capacitor is manufactured by Charcroft Electronics and meets the specifications of a standard technology ceramic capacitor.
Charcroft Electronics VK30BY272JARTR technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 50VDC|63VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.62(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Charcroft Electronics VK30BY272JARTR to view detailed technical specifications.
No datasheet is available for this part.