
CLAMP, MA100 30-300A/3V 045 BNC
Chauvin Arnoux P01120563 technical specifications.
| Battery Type | 9V |
| Connector Type B | BNC |
| Lead Length | 170mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01120563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
