
CLAMP, MA100 3-3KA/3V 070 BNC - Lead Length:250mm; Connector Type B:Banana / BNC;
Chauvin Arnoux P01120564 technical specifications.
| Battery Type | 9V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux P01120564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.