
Chauvin Arnoux P01120571 technical specifications.
| Battery Type | 9V |
| Lead Length | 250mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01120571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
