The Chauvin Arnoux P01120755 is a 9V LCD multimeter with a maximum operating temperature of 50°C and a compact size of 46mm x 97mm x 254mm. It features a resistance of 4000000R and a weight of 600g. The device is designed for use in a range of environments, from 0°C to 50°C.
Chauvin Arnoux P01120755 technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 46mm |
| Length | 254mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 4000000R |
| Weight | 600g |
| Width | 97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01120755 to view detailed technical specifications.
No datasheet is available for this part.