Chauvin Arnoux P01120905Z technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 37mm |
| Length | 70mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 40000R |
| Weight | 260g |
| Width | 193mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01120905Z to view detailed technical specifications.
No datasheet is available for this part.