Chauvin Arnoux P01196733 technical specifications.
| Battery Type | 9V |
| Height | 75mm |
| Length | 155mm |
| Max Frequency | 1kHz |
| Weight | 320g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux P01196733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.