
Chelsio Communications S310E-BT technical specifications.
| Package Length (mm) | 168 |
| Package Width (mm) | 107 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Category | Storage Accelerator |
| Cage Code | 8A2Y0 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Chelsio Communications S310E-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.