Cherry 0E1301E0 technical specifications.
| Contact Current Rating | 2A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Termination | Blade |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E1301E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.