SPST snap-action switch featuring a button actuator with quick connect termination. Rated for 25A at 250VAC (1491.4VA) and 48VDC, with a 2A continuous rating. Offers a robust operating force of 8.34N and a long electrical life of 6000 cycles. Constructed with silver-cadmium contacts and a nylon thermoplastic actuator, operating within a temperature range of -40°C to 105°C. Panel mountable with screw mounting.
Cherry 0E1401M0 technical specifications.
| Actuator Material | Nylon, Thermoplastic |
| Contact Material | Silver, Cadmium |
| Current Rating | 2A |
| Depth | 16.26mm |
| Differential Travel | 0.015inch |
| Electrical Life | 6000Cycles |
| Length | 67.12mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Operating Force | 8.34N |
| Operating Position | 0.776inch |
| Overtravel | 0.168inch |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Series | E |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E1401M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.