Cherry 0E1900A0 technical specifications.
| Actuator Material | Nylon, Thermoplastic |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Depth | 16.28mm |
| Flammability Rating | UL94 HB |
| Length | 66.67mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Number of Poles | 2 |
| Operating Force | 8.34N |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E1900A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.