Cherry 0E21-85HX technical specifications.
| Package/Case | 125 |
| Contact Material | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Operating Force | 0.02N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E21-85HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
