Cherry 0E2250HX technical specifications.
| Package/Case | 125 |
| Current Rating | 3A |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E2250HX to view detailed technical specifications.
No datasheet is available for this part.