Cherry 0E2250K0 technical specifications.
| Actuator Material | Stainless Steel, Aluminium, Thermoplastic, Acetal |
| Contact Material | Silver |
| Depth | 10.31mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Operating Force | 0.34N |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E2250K0 to view detailed technical specifications.
No datasheet is available for this part.