Cherry 0E2385HX technical specifications.
| Actuator Length | 2.932inch |
| Actuator Material | Steel, Thermoplastic, Acetal |
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 10.31mm |
| Length | 87.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 0.06N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E2385HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.