Cherry 0E3300K0 technical specifications.
| Actuator Length | 0.81inch |
| Actuator Material | Steel, Thermoplastic, Acetal |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.31mm |
| Lead Free | Lead Free |
| Length | 33.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 2.79N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E3300K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.