
Cherry 0E3350H0 technical specifications.
| Actuator Length | 1.4inch |
| Actuator Material | Steel, Thermoplastic, Acetal |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.31mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 1.41N |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E3350H0 to view detailed technical specifications.
No datasheet is available for this part.
