Cherry 0E51-50E0 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Material | Brass, Silver |
| Current Rating | 6A |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Height | 17.5mm |
| Lead Free | Contains Lead |
| Length | 30.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.04N |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SPST, SP |
| Voltage Rating (AC) | 250V |
| Width | 30.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E51-50E0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
