Cherry 0E5160B0 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Silver |
| Current Rating | 6A |
| Flammability Rating | UL94 HB |
| Mount | Brackets |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E5160B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.