Cherry 0E61-10H0 technical specifications.
| Package/Case | 125 |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E61-10H0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.