Cherry 0E6200H0 technical specifications.
| Package/Case | 125 |
| Current Rating | 10.1A |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E6200H0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.