Cherry 0E6210A0 technical specifications.
| Actuator Material | Thermoplastic, Acetal |
| Package/Case | 125 |
| Contact Material | Silver |
| Depth | 6.35mm |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw, Solder |
| Operating Force | 2.08N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E6210A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.